+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NX-OD5256-5

Automation module: in/out extension; IP20; NX; OUT 1: PNP


Manufacturer: OMRON

Manufacturer part number:
NX-OD5256-5
TME Symbol:
NX-OD5256-5

Specification

Manufacturer
OMRON
Type of automation module
in/out extension
IP rating
IP20
Manufacturer series
NX
Kind of output 1
PNP
Number of digital inputs
0
Number of digital outputs
16
Number of analog inputs
16
Gross weight135 g
Certificates
EAN code4548583552067
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
NX-OD5256-5
0 in TME stock
Net price for quantities from 1 pcs - 173.44 USDGross price for quantities from 1 pcs - 173.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.