+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NX-OD6256-5

Automation module: in/out extension; 0÷55°C; IP20; NX; OUT: PNP

Manufacturer: OMRON

Manufacturer part number:
NX-OD6256-5
TME Symbol:
NX-OD6256-5

Specification

Manufacturer
OMRON
Type of automation module
in/out extension
Operating temperature
0...55°C
IP rating
IP20
Manufacturer series
NX
Mounting
for DIN rail mounting
Dimensions
30x71x100mm
Number of digital outputs
32
Kind of output
PNP
Gross weight143 g
Certificates
EAN code4548583552074
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
NX-OD6256-5
0 in TME stock
Net price for quantities from 1 pcs - 317.75 USDGross price for quantities from 1 pcs - 317.75 USD
Net price for quantities from 5 pcs - 305.98 USDGross price for quantities from 5 pcs - 305.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.