+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NX-PA9001

Power supply; 100÷240VAC; NX; 90W

Manufacturer: OMRON

Manufacturer part number:
NX-PA9001
TME Symbol:
NX-PA9001

Specification

Manufacturer
OMRON
Type of control accessories
power supply
Application - series/manufacturer
NX
Power consumption
90W
Supply voltage
  • 100...240V AC
Gross weight708.5 g
Certificates
EAN code4548583593725
See other products in this category: PLC Drivers OMRON,
*
NX-PA9001
0 in TME stock
Net price for quantities from 1 pcs - 1 246.29 USDGross price for quantities from 1 pcs - 1 246.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.