+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

NX-PC0030

Automation module: mains; 0÷55°C; IP20; NX; 5÷24VDC; PIN: 16(8+8)


Manufacturer: OMRON

Manufacturer part number:
NX-PC0030
TME Symbol:
NX-PC0030

Specification

Manufacturer
OMRON
Type of automation module
mains
Operating temperature
0...55°C
IP rating
IP20
Manufacturer series
NX
Number of pins
16 (8+8)
Supply voltage
  • 5...24V DC
Gross weight93.5 g
Certificates
EAN code4549734450607
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
NX-PC0030
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 54.19 USDGross price for quantities from 1 pcs - 54.19 USD
Net price for quantities from 10 pcs - 50.32 USDGross price for quantities from 10 pcs - 50.32 USD