+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NX-PD1000

Automation module: mains; 0÷55°C; IP20; NX; 24VDC; 12x71x100mm

Manufacturer: OMRON

Manufacturer part number:
NX-PD1000
TME Symbol:
NX-PD1000

Specification

Manufacturer
OMRON
Type of automation module
mains
Operating temperature
0...55°C
IP rating
IP20
Manufacturer series
NX
Mounting
for DIN rail mounting
Dimensions
12x71x100mm
Supply voltage
  • 24V DC
Gross weight93 g
Certificates
EAN code4549734450614
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
NX-PD1000
0 in TME stock
Net price for quantities from 1 pcs - 116.29 USDGross price for quantities from 1 pcs - 116.29 USD
Net price for quantities from 5 pcs - 107.98 USDGross price for quantities from 5 pcs - 107.98 USD
No. of pieces (Multiplicity: 1)