+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NX-SIH400

Automation module: extension; 24VDC; for DIN rail mounting; NX

Manufacturer: OMRON

Manufacturer part number:
NX-SIH400
TME Symbol:
NX-SIH400

Specification

Manufacturer
OMRON
Type of automation module
extension
Mounting
for DIN rail mounting
Manufacturer series
NX
Operating temperature
0...55°C
Safety category
3
IP rating
IP20
Dimensions
12x71x100mm
Number of digital inputs
4
Number of digital outputs
2
Kind of input
PNP
Supply voltage
  • 24V DC
Gross weight99 g
Certificates
EAN code4549734450058
See other products in this category: Safety Switches - Control Modules OMRON,
See other products from this series.:
*
NX-SIH400
0 in TME stock
Net price for quantities from 1 pcs - 421.08 USDGross price for quantities from 1 pcs - 421.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.