+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NX-TBB122

I/O connector; 0÷55°C; Leads: spring clamps; PIN: 12; NX


Manufacturer: OMRON

Manufacturer part number:
NX-TBB122
TME Symbol:
NX-TBB122

Specification

Manufacturer
OMRON
Type of control accessories
I/O connector
Operating temperature
0...55°C
Leads
spring clamps
Number of pins
12
Application - series/manufacturer
NX
Gross weight21.5 g
Certificates
EAN code4548583476547
See other products in this category: I/O Systems and Modules OMRON,
*
NX-TBB122
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.10 USDGross price for quantities from 1 pcs - 14.10 USD
Net price for quantities from 5 pcs - 13.09 USDGross price for quantities from 5 pcs - 13.09 USD