+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NX-TS3101

Automation module: in/out extension; 0÷55°C; IP20; NX


Manufacturer: OMRON

Manufacturer part number:
NX-TS3101
TME Symbol:
NX-TS3101

Specification

Manufacturer
OMRON
Type of automation module
in/out extension
Operating temperature
0...55°C
IP rating
IP20
Manufacturer series
NX
Mounting
for DIN rail mounting
Kind of input
differential, thermocouple B, thermocouple C, thermocouple E, thermocouple J, thermocouple K, thermocouple L, thermocouple N, thermocouple P, thermocouple R, thermocouple S, thermocouple T, thermocouple U
Dimensions
24x71x100mm
Number of analog inputs
4
Gross weight153 g
Certificates
EAN code4549734761796
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
NX-TS3101
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 424.37 USDGross price for quantities from 1 pcs - 424.37 USD