+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NX1P2-1040DT1

Automation module: CPU unit; OUT: 16; IN: 24; NX1P; IN 1: digital


Manufacturer: OMRON

Manufacturer part number:
NX1P2-1040DT1
TME Symbol:
NX1P2-1040DT1

Specification

Manufacturer
OMRON
Type of automation module
CPU unit
Number of outputs
16
Number of inputs
24
Manufacturer series
NX1P
Kind of input 1
digital
Kind of output 1
PNP
Communictions protocol
EtherCAT master, EtherNET/IP, EtherNET TCP/IP
Memory capacity
1.5MB
Gross weight744 g
Certificates
EAN code4548583866461
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
NX1P2-1040DT1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order