+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NX1W-DAB21V

Automation module: in/out extension; OUT 1: 0÷10V; Analog.out: 2

Manufacturer: OMRON

Manufacturer part number:
NX1W-DAB21V
TME Symbol:
NX1W-DAB21V

Specification

Manufacturer
OMRON
Type of automation module
in/out extension
Kind of output 1
0...10V
Number of analog outputs
2
Connection
3pin
Gross weight48 g
Certificates
EAN code4548583866539
See other products in this category: PLC Drivers OMRON,
*
NX1W-DAB21V
0 in TME stock
Net price for quantities from 1 pcs - 162.02 USDGross price for quantities from 1 pcs - 162.02 USD
No. of pieces (Multiplicity: 1)