+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NX6020CAKSX

Transistor: N/P-MOSFET; unipolar; complementary pair; 60/-50V


Manufacturer: NEXPERIA

Manufacturer part number:
NX6020CAKSX
TME Symbol:
NX6020CAKSX

Specification

Manufacturer
NEXPERIA
Type of transistor
N/P-MOSFET
Polarisation
unipolar
Kind of transistor
complementary pair
Drain-source voltage
60/-50V
Drain current
170/-160mA
Power dissipation
0.28W
Case
TSSOP6
On-state resistance
4.5/6.5Ω
Mounting
SMD
Gate charge
330/260pC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.1 g
Certificates
See other products in this category: Multi channel transistors NEXPERIA,
*
NX6020CAKSX
0 in TME stock
Net price for quantities from 1 pcs - 0.33 USDGross price for quantities from 1 pcs - 0.33 USD
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product