+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NXA50VB100M8X11.5

Capacitor: electrolytic; low ESR; THT; 100uF; 50VDC; Pitch: 3.5mm

NEW

Manufacturer: SAMYOUNG

Manufacturer part number:
NXA50VB100M8X11.5
TME Symbol:
NXA50VB100M8X11.5

Specification

Manufacturer
SAMYOUNG
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
100µF
Operating voltage
50V DC
Terminal pitch
3.5mm
Tolerance
±20%
Service life
7000h
Impedance
0.17Ω
Operating temperature
-40...105°C
Manufacturer series
NXA
Dimensions
Ø8x11.5mm
Height
11.5mm
Diameter
8mm
Gross weight1.042 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors SAMYOUNG,
See other products from this series.:
*
NXA50VB100M8X11.5
348 in TME stock
Net price for quantities from 1 pcs - 0.11 USDGross price for quantities from 1 pcs - 0.11 USD
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 25 pcs - 0.08 USDGross price for quantities from 25 pcs - 0.08 USD
Net price for quantities from 50 pcs - 0.06 USDGross price for quantities from 50 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 150 pcs - 0.05 USDGross price for quantities from 150 pcs - 0.05 USD
Net price for quantities from 200 pcs - 0.05 USDGross price for quantities from 200 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcs