+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of semiconductor module | MOSFET transistor | |
Semiconductor structure | transistor/transistor | |
Drain-source voltage | 1.2kV | |
Drain current | 350A | |
Case | PIM36 | |
Topology | MOSFET half-bridge | |
Electrical mounting | Press-in PCB | |
On-state resistance | 5.88mΩ | |
Pulsed drain current | 700A | |
Power dissipation | 979W | |
Technology | SiC | |
Gate-source voltage | -10...22V | |
Kind of package | in-tray | |
Mechanical mounting | screw |