+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NXH006P120M3F2PTHG

Module; transistor/transistor; 1.2kV; 191A; PIM36; Press-in PCB


Manufacturer: ONSEMI

Manufacturer part number:
NXH006P120M3F2PTHG
TME Symbol:
NXH006P120M3F2PTHG

Specification

Manufacturer
ONSEMI
Type of semiconductor module
MOSFET transistor
Semiconductor structure
transistor/transistor
Drain-source voltage
1.2kV
Drain current
191A
Case
PIM36
Topology
MOSFET half-bridge
Electrical mounting
Press-in PCB
On-state resistance
14.6mΩ
Pulsed drain current
382A
Power dissipation
556W
Technology
SiC
Gate-source voltage
-10...22V
Kind of package
in-tray
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: Transistor modules ONSEMI,
*
NXH006P120M3F2PTHG
0 in TME stock
No. of pieces (Multiple of: 20)
Minimum order quantity: 20.
Multiple of: 20.
Net price for quantities from 20 pcs - 143.07 USDGross price for quantities from 20 pcs - 143.07 USD