+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NXH011T120M3F2PTHG

Module; transistor/transistor; 1.2kV; 91A; PIM29; Press-in PCB

Manufacturer: ONSEMI

Manufacturer part number:
NXH011T120M3F2PTHG
TME Symbol:
NXH011T120M3F2PTHG

Specification

Manufacturer
ONSEMI
Type of semiconductor module
MOSFET transistor
Semiconductor structure
transistor/transistor
Drain-source voltage
1.2kV
Drain current
91A
Case
PIM29
Topology
3-level inverter TNPC
Electrical mounting
Press-in PCB
On-state resistance
28.1mΩ
Pulsed drain current
273A
Power dissipation
272W
Technology
SiC
Gate-source voltage
-10...22V
Kind of package
in-tray
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: Transistor modules ONSEMI,
*
NXH011T120M3F2PTHG
0 in TME stock
Net price for quantities from 20 pcs - 128.49 USDGross price for quantities from 20 pcs - 128.49 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.