+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NXH16VB470M8X11.5

Capacitor: electrolytic; low ESR; THT; 470uF; 16VDC; Pitch: 3.5mm

NEW

Manufacturer: SAMYOUNG

Manufacturer part number:
NXH16VB470M8X11.5
TME Symbol:
NXH16VB470M8X11.5

Specification

Manufacturer
SAMYOUNG
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
470µF
Operating voltage
16V DC
Terminal pitch
3.5mm
Tolerance
±20%
Service life
8000h
Impedance
56mΩ
Operating temperature
-40...105°C
Manufacturer series
NXH
Dimensions
Ø8x11.5mm
Height
11.5mm
Diameter
8mm
Gross weight1.024 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors SAMYOUNG,
See other products from this series.:
*
NXH16VB470M8X11.5
176 in TME stock
Net price for quantities from 1 pcs - 0.10 USDGross price for quantities from 1 pcs - 0.10 USD
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 25 pcs - 0.07 USDGross price for quantities from 25 pcs - 0.07 USD
Net price for quantities from 50 pcs - 0.07 USDGross price for quantities from 50 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 200 pcs - 0.06 USDGross price for quantities from 200 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcs