+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NXH35VB2200M16X25

Capacitor: electrolytic; low ESR; THT; 2200uF; 35VDC; Pitch: 7.5mm

NEW

Manufacturer: SAMYOUNG

Manufacturer part number:
NXH35VB2200M16X25
TME Symbol:
NXH35VB2200M16X25

Specification

Manufacturer
SAMYOUNG
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
2.2mF
Operating voltage
35V DC
Terminal pitch
7.5mm
Tolerance
±20%
Service life
10000h
Impedance
13mΩ
Operating temperature
-40...105°C
Manufacturer series
NXH
Dimensions
Ø16x25mm
Height
25mm
Diameter
16mm
Gross weight7.76 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors SAMYOUNG,
See other products from this series.:
*
NXH35VB2200M16X25
10 in TME stock
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 5 pcs - 0.81 USDGross price for quantities from 5 pcs - 0.81 USD
Net price for quantities from 10 pcs - 0.71 USDGross price for quantities from 10 pcs - 0.71 USD
Net price for quantities from 25 pcs - 0.65 USDGross price for quantities from 25 pcs - 0.65 USD
Net price for quantities from 50 pcs - 0.62 USDGross price for quantities from 50 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs