+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NXH35VB470M10X16

Capacitor: electrolytic; low ESR; THT; 470uF; 35VDC; Pitch: 5mm

NEW

Manufacturer: SAMYOUNG

Manufacturer part number:
NXH35VB470M10X16
TME Symbol:
NXH35VB470M10X16

Specification

Manufacturer
SAMYOUNG
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
470µF
Operating voltage
35V DC
Terminal pitch
5mm
Tolerance
±20%
Service life
10000h
Impedance
28mΩ
Operating temperature
-40...105°C
Manufacturer series
NXH
Dimensions
Ø10x16mm
Height
16mm
Diameter
10mm
Gross weight2.125 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors SAMYOUNG,
See other products from this series.:
*
NXH35VB470M10X16
75 in TME stock
Net price for quantities from 1 pcs - 0.13 USDGross price for quantities from 1 pcs - 0.13 USD
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 25 pcs - 0.10 USDGross price for quantities from 25 pcs - 0.10 USD
Net price for quantities from 50 pcs - 0.09 USDGross price for quantities from 50 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs