+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NXH450N65L4Q2F2S1G

Module: IGBT; diode/transistor; Urmax: 650V; Ic: 450A; PIM40; SiC

Manufacturer: ONSEMI

Manufacturer part number:
NXH450N65L4Q2F2S1G
TME Symbol:
NXH450N65L4Q2F2S1G

Specification

Manufacturer
ONSEMI
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
NTC thermistor, three-level inverter; single-phase
Max. off-state voltage
650V
Collector current
450A
Case
PIM40
Application
for UPS, Inverter
Gate-emitter voltage
±20V
Technology
SiC
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: IGBT modules ONSEMI,
*
NXH450N65L4Q2F2S1G
0 in TME stock
Net price for quantities from 36 pcs - 154.67 USDGross price for quantities from 36 pcs - 154.67 USD
No. of pieces (Multiplicity: 36)