+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NXH75M65L4Q1PTG

Module: IGBT; diode/transistor; Urmax: 650V; Ic: 59A; PIM27; SiC


Manufacturer: ONSEMI

Manufacturer part number:
NXH75M65L4Q1PTG
TME Symbol:
NXH75M65L4Q1PTG

Specification

Manufacturer
ONSEMI
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Max. off-state voltage
650V
Collector current
59A
Case
PIM27
Application
for UPS, Inverter
Electrical mounting
Press-Fit
Gate-emitter voltage
±20V
Pulsed collector current
176A
Technology
SiC
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: IGBT modules ONSEMI,
*
NXH75M65L4Q1PTG
0 in TME stock
Net price for quantities from 21 pcs - 71.27 USDGross price for quantities from 21 pcs - 71.27 USD
No. of pieces (Multiplicity: 21)
Minimum order quantity: 21.
Multiplicity: 21.