+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NXH80T120L2Q0S2G

Module: IGBT; diode/transistor; 3-level inverter TNPC; Ic: 80A

Manufacturer: ONSEMI

Manufacturer part number:
NXH80T120L2Q0S2G
TME Symbol:
NXH80T120L2Q0S2G

Specification

Manufacturer
ONSEMI
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
3-level inverter TNPC, NTC thermistor
Max. off-state voltage
1.2kV
Collector current
80A
Application
for UPS, Inverter
Gate-emitter voltage
±20V
Technology
SiC
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: IGBT modules ONSEMI,
*
NXH80T120L2Q0S2G
0 in TME stock
Net price for quantities from 24 pcs - 72.65 USDGross price for quantities from 24 pcs - 72.65 USD
No. of pieces (Multiplicity: 24)
Minimum order quantity: 24.
Multiplicity: 24.