+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NXR-ID166C-IL2

Automation module: IO-Hub; 0÷55°C; IP67; NX; IN: 16

Manufacturer: OMRON

Manufacturer part number:
NXR-ID166C-IL2
TME Symbol:
NXR-ID166C-IL2

Specification

Manufacturer
OMRON
Type of automation module
IO-Hub
Operating temperature
0...55°C
IP rating
IP67
Manufacturer series
NX
Number of inputs
16
Gross weight468 g
Certificates
EAN code4549734605656
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
NXR-ID166C-IL2
0 in TME stock
Net price for quantities from 1 pcs - 398.84 USDGross price for quantities from 1 pcs - 398.84 USD
Net price for quantities from 5 pcs - 384.06 USDGross price for quantities from 5 pcs - 384.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.