+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NYS201

Connector: Jack 6,3mm; plug; male; mono; ways: 2; straight; 6mm


Manufacturer: REAN

Manufacturer part number:
NYS201
TME Symbol:
NYS201

Specification

Manufacturer
REAN
Type of connector
Jack 6,3mm
Connector
plug
Kind of connector
male
Connector variant
mono
Number of ways
2
Spatial orientation
straight
Max. cable diameter
6mm
Body colour
silver
Gross weight18.04 g
Certificates
See other products in this category: Jack connectors REAN,
*
NYS201
96 in TME stock
Net price for quantities from 1 pcs - 1.92 USDGross price for quantities from 1 pcs - 1.92 USD
Net price for quantities from 500 pcs - 1.76 USDGross price for quantities from 500 pcs - 1.76 USD
Net price for quantities from 1000 pcs - 1.34 USDGross price for quantities from 1000 pcs - 1.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs