+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NYS204

Connector: Jack 6,3mm; plug; male; stereo,with strain relief


Manufacturer: REAN

Manufacturer part number:
NYS204
TME Symbol:
NYS204

Specification

Manufacturer
REAN
Type of connector
Jack 6,3mm
Connector
plug
Kind of connector
male
Number of ways
3
Spatial orientation
straight
Body colour
black
Connector variant
  • stereo
  • with strain relief
Gross weight14.4 g
Certificates
See other products in this category: Jack connectors REAN,
*
NYS204
637 in TME stock
Net price for quantities from 1 pcs - 1.84 USDGross price for quantities from 1 pcs - 1.84 USD
Net price for quantities from 10 pcs - 1.36 USDGross price for quantities from 10 pcs - 1.36 USD
Net price for quantities from 50 pcs - 1.20 USDGross price for quantities from 50 pcs - 1.20 USD
Net price for quantities from 100 pcs - 1.13 USDGross price for quantities from 100 pcs - 1.13 USD
Net price for quantities from 500 pcs - 0.97 USDGross price for quantities from 500 pcs - 0.97 USD
Net price for quantities from 1000 pcs - 0.91 USDGross price for quantities from 1000 pcs - 0.91 USD
Net price for quantities from 2000 pcs - 0.87 USDGross price for quantities from 2000 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs