+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NYS2162

Connector: Jack 6,3mm; socket; mono,with on/off switch; ways: 2


Manufacturer: REAN

Manufacturer part number:
NYS2162
TME Symbol:
NYS2162

Specification

Manufacturer
REAN
Type of connector
Jack 6,3mm
Connector
socket
Number of ways
2
Mechanical mounting
for panel mounting, front side nut
Connector variant
  • mono
  • with on/off switch
Gross weight7.05 g
Certificates
See other products in this category: Jack connectors REAN,
*
NYS2162
184 in TME stock
Net price for quantities from 1 pcs - 0.33 USDGross price for quantities from 1 pcs - 0.33 USD
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs