+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NYS2202P

Connector: Jack 6,3mm; plug; female; mono; ways: 2; straight; 6mm


Manufacturer: REAN

Manufacturer part number:
NYS2202P
TME Symbol:
NYS2202P

Specification

Manufacturer
REAN
Type of connector
Jack 6,3mm
Connector
plug
Kind of connector
female
Connector variant
mono
Number of ways
2
Spatial orientation
straight
Max. cable diameter
6mm
Gross weight2 g
Certificates
See other products in this category: Jack connectors REAN,
*
NYS2202P
0 in TME stock
Net price for quantities from 1 pcs - 2.81 USDGross price for quantities from 1 pcs - 2.81 USD
Net price for quantities from 50 pcs - 2.38 USDGross price for quantities from 50 pcs - 2.38 USD
Net price for quantities from 100 pcs - 2.28 USDGross price for quantities from 100 pcs - 2.28 USD
Net price for quantities from 200 pcs - 2.17 USDGross price for quantities from 200 pcs - 2.17 USD
Net price for quantities from 500 pcs - 2.17 USDGross price for quantities from 500 pcs - 2.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.