+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NYS221

Connector: Jack 6,3mm; socket; stereo; ways: 3; straight


Manufacturer: REAN

Manufacturer part number:
NYS221
TME Symbol:
NYS221

Specification

Manufacturer
REAN
Type of connector
Jack 6,3mm
Connector
socket
Connector variant
stereo
Number of ways
3
Spatial orientation
straight
Mechanical mounting
for panel mounting, rear side nut
Gross weight17.6 g
Certificates
See other products in this category: Jack connectors REAN,
*
NYS221
28 in TME stock
Net price for quantities from 1 pcs - 2.90 USDGross price for quantities from 1 pcs - 2.90 USD
Net price for quantities from 10 pcs - 2.65 USDGross price for quantities from 10 pcs - 2.65 USD
Net price for quantities from 20 pcs - 2.51 USDGross price for quantities from 20 pcs - 2.51 USD
Net price for quantities from 100 pcs - 2.18 USDGross price for quantities from 100 pcs - 2.18 USD
Net price for quantities from 200 pcs - 2.05 USDGross price for quantities from 200 pcs - 2.05 USD
Net price for quantities from 500 pcs - 1.95 USDGross price for quantities from 500 pcs - 1.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs