+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NYS229

Connector: Jack 6,3mm; socket; mono; ways: 2; straight


Manufacturer: REAN

Manufacturer part number:
NYS229
TME Symbol:
NYS229

Specification

Manufacturer
REAN
Type of connector
Jack 6,3mm
Connector
socket
Connector variant
mono
Number of ways
2
Spatial orientation
straight
Mechanical mounting
for panel mounting, front side nut
Gross weight9.78 g
Certificates
See other products in this category: Jack connectors REAN,
*
NYS229
302 in TME stock
Net price for quantities from 1 pcs - 1.26 USDGross price for quantities from 1 pcs - 1.26 USD
Net price for quantities from 100 pcs - 1.13 USDGross price for quantities from 100 pcs - 1.13 USD
Net price for quantities from 200 pcs - 1.09 USDGross price for quantities from 200 pcs - 1.09 USD
Net price for quantities from 1000 pcs - 1.02 USDGross price for quantities from 1000 pcs - 1.02 USD
Net price for quantities from 5000 pcs - 0.99 USDGross price for quantities from 5000 pcs - 0.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 200 pcs