+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NYS232

Connector: Jack 6,3mm; socket; female; stereo; straight; THT; black


Manufacturer: REAN

Manufacturer part number:
NYS232
TME Symbol:
NYS232

Specification

Manufacturer
REAN
Type of connector
Jack 6,3mm
Connector
socket
Kind of connector
female
Connector variant
stereo
Spatial orientation
straight
Mechanical mounting
THT
Body colour
black
Contact plating
tinned
Enclosure material
plastic
Operating temperature
-20...70°C
Gross weight2 g
Certificates
See other products in this category: Jack connectors REAN,
*
NYS232
0 in TME stock
Net price for quantities from 1 pcs - 1.61 USDGross price for quantities from 1 pcs - 1.61 USD
Net price for quantities from 100 pcs - 1.38 USDGross price for quantities from 100 pcs - 1.38 USD
Net price for quantities from 500 pcs - 1.00 USDGross price for quantities from 500 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.