+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NYS239

Connector: Jack 6,3mm; male; straight; for cable; nickel plated


Manufacturer: REAN

Manufacturer part number:
NYS239
TME Symbol:
NYS239

Specification

Manufacturer
REAN
Type of connector
Jack 6,3mm
Kind of connector
male
Spatial orientation
straight
Mechanical mounting
for cable
Contact plating
nickel plated
Gross weight2 g
Certificates
See other products in this category: Jack connectors REAN,
*
NYS239
0 in TME stock
Net price for quantities from 100 pcs - 2.77 USDGross price for quantities from 100 pcs - 2.77 USD
Net price for quantities from 500 pcs - 2.61 USDGross price for quantities from 500 pcs - 2.61 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.