+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NYS352B

Connector: RCA; plug; male; straight; soldering; black; brass


Manufacturer: REAN

Manufacturer part number:
NYS352B
TME Symbol:
NYS352B

Specification

Manufacturer
REAN
Type of connector
RCA
Connector
plug
Kind of connector
male
Spatial orientation
straight
Electrical mounting
soldering
Body colour
black
Contact material
brass
Contact plating
nickel plated
Mechanical mounting
for cable
Marker colour
black
Gross weight2 g
Certificates
See other products in this category: RCA connectors REAN,
*
NYS352B
0 in TME stock
Net price for quantities from 1 pcs - 1.70 USDGross price for quantities from 1 pcs - 1.70 USD
Net price for quantities from 80 pcs - 1.25 USDGross price for quantities from 80 pcs - 1.25 USD
Net price for quantities from 100 pcs - 1.22 USDGross price for quantities from 100 pcs - 1.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.