+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KG515

Enclosure: multipurpose; X: 45mm; Y: 54mm; Z: 21mm; with fixing lugs

Manufacturer: STRAPUBOX

Manufacturer part number:
KG515
TME Symbol:
OABS45

Specification

Manufacturer
STRAPUBOX
Type of enclosure
multipurpose
Dimension X
45mm
Dimension Y
54mm
Dimension Z
21mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight17.62 g
Certificates
See other products in this category: Multipurpose Enclosures STRAPUBOX,
*
KG515
8 in TME stock
Net price for quantities from 1 pcs - 2.58 USDGross price for quantities from 1 pcs - 2.58 USD
Net price for quantities from 5 pcs - 2.06 USDGross price for quantities from 5 pcs - 2.06 USD
Net price for quantities from 25 pcs - 1.88 USDGross price for quantities from 25 pcs - 1.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.