+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OADM 20I6480/S14F

Sensor: distance; diffuse-reflective; Range: 100÷600mm; 12÷28VDC


Manufacturer: BAUMER

Manufacturer part number:
OADM 20I6480/S14F

Alternative designations: 10144601

TME Symbol:
OADM20I6480/S14F

Specification

Manufacturer
BAUMER
Type of sensor
distance
Operation mode
diffuse-reflective
Range
100...600mm
Output configuration
analogue 4-20mA
Body dimensions
20.6x65x50mm
Body material
zinc die-cast
IP rating
IP67
Connection
M12
Number of pins
8
Operating temperature
0...50°C
Manufacturer series
OADM
Additional functions
Teach-in
Supply voltage
  • 12...28V DC
Gross weight170 g
Certificates
See other products in this category: Measurement Sensors BAUMER,
See other products from this series.:
*
OADM 20I6480/S14F
0 in TME stock
Net price for quantities from 1 pcs - 1 528.21 USDGross price for quantities from 1 pcs - 1 528.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.