+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OAR1R100FLF

Resistor: wire-wound; 100mΩ; sensing,precise; THT; 1W; ±1%; radial

Manufacturer: TT ELECTRONICS

Manufacturer part number:
OAR1R100FLF
TME Symbol:
OAR1R100FLF

Specification

Manufacturer
TT ELECTRONICS
Type of resistor
wire-wound
Resistance
0.1Ω
Kind of resistor
precise, sensing
Mounting
THT
Power
1W
Tolerance
±1%
Operating temperature
-40...125°C
Leads
radial
Width
1.65mm
Height
5.08mm
Length
11.43mm
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power resistors TT ELECTRONICS,
*
OAR1R100FLF
458 in TME stock
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.00 USD
Net price for quantities from 10 pcs - 1.30 USDGross price for quantities from 10 pcs - 1.30 USD
Net price for quantities from 25 pcs - 1.00 USDGross price for quantities from 25 pcs - 1.00 USD
Net price for quantities from 50 pcs - 0.82 USDGross price for quantities from 50 pcs - 0.82 USD
Net price for quantities from 100 pcs - 0.78 USDGross price for quantities from 100 pcs - 0.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.