+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

OAR5R005FLF

Resistor: wire-wound; 5mΩ; sensing,precise; THT; 5W; ±1%; -40÷125°C


Manufacturer: TT ELECTRONICS

Manufacturer part number:
OAR5R005FLF
TME Symbol:
OAR5R005FLF

Specification

Manufacturer
TT ELECTRONICS
Type of resistor
wire-wound
Resistance
5mΩ
Kind of resistor
precise, sensing
Mounting
THT
Power
5W
Tolerance
±1%
Operating temperature
-40...125°C
Leads
radial
Width
1.65mm
Height
8.9mm
Length
20.32mm
Gross weight1.35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power resistors TT ELECTRONICS,
*
OAR5R005FLF
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.06 USDGross price for quantities from 1 pcs - 2.06 USD
Net price for quantities from 10 pcs - 1.36 USDGross price for quantities from 10 pcs - 1.36 USD
Net price for quantities from 25 pcs - 1.16 USDGross price for quantities from 25 pcs - 1.16 USD
Net price for quantities from 50 pcs - 1.03 USDGross price for quantities from 50 pcs - 1.03 USD
Net price for quantities from 100 pcs - 0.95 USDGross price for quantities from 100 pcs - 0.95 USD
Net price for quantities from 250 pcs - 0.92 USDGross price for quantities from 250 pcs - 0.92 USD
Packaging method by the manufacturer:
Cardboard = 500 pcs