+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OAR5R010FLF

Resistor: wire-wound; 10mΩ; sensing,precise; THT; 5W; ±1%; radial

Manufacturer: TT ELECTRONICS

Manufacturer part number:
OAR5R010FLF
TME Symbol:
OAR5R010FLF

Specification

Manufacturer
TT ELECTRONICS
Type of resistor
wire-wound
Resistance
10mΩ
Kind of resistor
precise, sensing
Mounting
THT
Power
5W
Tolerance
±1%
Operating temperature
-40...125°C
Leads
radial
Width
1.65mm
Height
8.9mm
Length
20.32mm
Gross weight1.142 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power resistors TT ELECTRONICS,
*
OAR5R010FLF
386 in TME stock
Net price for quantities from 1 pcs - 1.83 USDGross price for quantities from 1 pcs - 1.83 USD
Net price for quantities from 10 pcs - 1.37 USDGross price for quantities from 10 pcs - 1.37 USD
Net price for quantities from 25 pcs - 1.11 USDGross price for quantities from 25 pcs - 1.11 USD
Net price for quantities from 50 pcs - 0.95 USDGross price for quantities from 50 pcs - 0.95 USD
Net price for quantities from 100 pcs - 0.92 USDGross price for quantities from 100 pcs - 0.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs