+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OARS1R010FLF

Resistor: thick film; 10Ω; SMD; 2512; 2W; ±1%; 11.2x3.18x3.05mm


Manufacturer: TT ELECTRONICS

Manufacturer part number:
OARS1R010FLF
TME Symbol:
OARS1R010FLF

Specification

Manufacturer
TT ELECTRONICS
Type of resistor
thick film
Resistance
10Ω
Mounting
SMD
Case - inch
2512
Case - mm
6432
Power
2W
Tolerance
±1%
Body dimensions
11.2x3.18x3.05mm
Operating temperature
-55...160°C
Temperature coefficient
40ppm/°C
Conform to the norm
AEC-Q200
Gross weight0.065 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors TT ELECTRONICS,
*
OARS1R010FLF
0 in TME stock
Net price for quantities from 3500 pcs - 0.53 USDGross price for quantities from 3500 pcs - 0.53 USD
Net price for quantities from 14000 pcs - 0.51 USDGross price for quantities from 14000 pcs - 0.51 USD
No. of pieces (Multiplicity: 3 500)
Minimum order quantity: 3 500.
Multiplicity: 3 500.