+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OARS1R020JLF

Resistor: thick film; 20mΩ; sensing; SMD; 2W; ±5%; -40÷125°C


Manufacturer: TT ELECTRONICS

Manufacturer part number:
OARS1R020JLF
TME Symbol:
OARS1R020JLF

Specification

Manufacturer
TT ELECTRONICS
Type of resistor
thick film
Resistance
20mΩ
Kind of resistor
sensing
Mounting
SMD
Power
2W
Tolerance
±5%
Operating temperature
-40...125°C
Temperature coefficient
40ppm/°C
Conform to the norm
AEC-Q200
Gross weight0.444 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors TT ELECTRONICS,
*
OARS1R020JLF
0 in TME stock
Net price for quantities from 500 pcs - 0.49 USDGross price for quantities from 500 pcs - 0.49 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.