+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OARSXPR020FLF

Resistor: wire-wound; 20mΩ; sensing; SMD; 5W; ±1%; -40÷125°C

Manufacturer: TT ELECTRONICS

Manufacturer part number:
OARSXPR020FLF
TME Symbol:
OARSXPR020FLF

Specification

Manufacturer
TT ELECTRONICS
Type of resistor
wire-wound
Resistance
20mΩ
Kind of resistor
sensing
Mounting
SMD
Power
5W
Tolerance
±1%
Operating temperature
-40...125°C
Gross weight0.842 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power resistors TT ELECTRONICS,
*
OARSXPR020FLF
0 in TME stock
Net price for quantities from 1200 pcs - 0.84 USDGross price for quantities from 1200 pcs - 0.84 USD
No. of pieces (Multiplicity: 1 200)
Minimum order quantity: 1 200.
Multiplicity: 1 200.