+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OB-215

Automation module: digital I/O; -35÷45°C; IP20; 12÷24VDC

Manufacturer: NOVATEK ELECTRO

Manufacturer part number:
OB-215
TME Symbol:
OB-215

Specification

Manufacturer
NOVATEK ELECTRO
Type of automation module
digital I/O
Operating temperature
-35...45°C
IP rating
IP20
Body dimensions
18x90x64mm
Mounting
for DIN rail mounting
Communictions protocol
Modbus ASCII, Modbus RTU
Kind of input 1
0...10V, 0...20mA, NTC, Pt1000, PTC1000
Kind of output 1
NO
Connection
screw terminals
Interface
RS485
Enclosure material
plastic
Data transfer rate
1.2...19.2kbps
Output 1 electrical parameters
8A
Current consumption
0.1A
Supply voltage
  • 12...24V DC
Additional functions
  • impulse relay
  • meter
  • pulse counter
  • temperature controlling
Gross weight85.92 g
Certificates
EAN code5903111135669

WATCH VIDEO

See other products in this category: I/O Systems and Modules NOVATEK ELECTRO,
*
OB-215
1 in TME stock
Net price for quantities from 1 pcs - 55.44 USDGross price for quantities from 1 pcs - 55.44 USD
Net price for quantities from 5 pcs - 51.54 USDGross price for quantities from 5 pcs - 51.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.