+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OB-216

Automation module: digital I/O; -35÷45°C; IP20; 12÷24VDC

Manufacturer: NOVATEK ELECTRO

Manufacturer part number:
OB-216
TME Symbol:
OB-216

Specification

Manufacturer
NOVATEK ELECTRO
Type of automation module
digital I/O
Operating temperature
-35...45°C
IP rating
IP20
Body dimensions
18x90x64mm
Mounting
for DIN rail mounting
Communictions protocol
Modbus ASCII, Modbus RTU
Kind of input 1
0...10V, 0...20mA, NTC, Pt1000, PTC1000
Connection
screw terminals
Enclosure material
plastic
Data transfer rate
1.2...115.2kbps
Supply voltage
  • 12...24V DC
Additional functions
  • impulse relay
  • meter
  • pulse counter
  • temperature controlling
Interface
  • RS485
  • USB
Gross weight88 g
Certificates
EAN code5903111135805

WATCH VIDEO

See other products in this category: I/O Systems and Modules NOVATEK ELECTRO,
*
OB-216
1 in TME stock
Net price for quantities from 1 pcs - 70.83 USDGross price for quantities from 1 pcs - 70.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts