+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C88

Car loudspeaker enclosure; MDF; black melange; 200mm; 8l

Manufacturer: BASSER

Manufacturer part number:
C88
TME Symbol:
OB.MDF.01

Specification

Manufacturer
BASSER
Type of car audio accessories
car loudspeaker enclosure
Material
MDF
Colour
black melange
Loudspeaker size
200mm
Grooving
222mm
Hole diameter
182mm
Housing capacity
8l
Plating material
fabric
Kind of case
closed
Body dimensions
275x240x255mm
Gross weight4.0977 kg
See other products in this category: Loudspeaker Enclosures BASSER,
*
C88
8 in TME stock
Net price for quantities from 1 pcs - 56.57 USDGross price for quantities from 1 pcs - 56.57 USD
Net price for quantities from 3 pcs - 49.50 USDGross price for quantities from 3 pcs - 49.50 USD
Net price for quantities from 5 pcs - 45.97 USDGross price for quantities from 5 pcs - 45.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.