+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C1015

Car loudspeaker enclosure; MDF; black melange; 250mm; 15l

Manufacturer: BASSER

Manufacturer part number:
C1015
TME Symbol:
OB.MDF.02

Specification

Manufacturer
BASSER
Type of car audio accessories
car loudspeaker enclosure
Material
MDF
Colour
black melange
Loudspeaker size
250mm
Grooving
272mm
Hole diameter
232mm
Housing capacity
15l
Plating material
fabric
Kind of case
closed
Body dimensions
345x310x325mm
Gross weight5.9914 kg
See other products in this category: Loudspeaker Enclosures BASSER,
*
C1015
2 in TME stock
Net price for quantities from 1 pcs - 64.45 USDGross price for quantities from 1 pcs - 64.45 USD
Net price for quantities from 3 pcs - 56.40 USDGross price for quantities from 3 pcs - 56.40 USD
Net price for quantities from 5 pcs - 52.37 USDGross price for quantities from 5 pcs - 52.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs