+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C1020

Car loudspeaker enclosure; MDF; black melange; 250mm; 20l


Manufacturer: BASSER

Manufacturer part number:
C1020
TME Symbol:
OB.MDF.03

Specification

Manufacturer
BASSER
Type of car audio accessories
car loudspeaker enclosure
Material
MDF
Colour
black melange
Loudspeaker size
250mm
Grooving
272mm
Hole diameter
232mm
Housing capacity
20l
Plating material
fabric
Kind of case
closed
Body dimensions
375x330x345mm
Gross weight7.695 kg
See other products in this category: Loudspeaker Enclosures BASSER,
*
C1020
0 in TME stock
Net price for quantities from 1 pcs - 68.33 USDGross price for quantities from 1 pcs - 68.33 USD
Net price for quantities from 3 pcs - 59.79 USDGross price for quantities from 3 pcs - 59.79 USD
Net price for quantities from 5 pcs - 55.52 USDGross price for quantities from 5 pcs - 55.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.