+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C1240

Car loudspeaker enclosure; MDF; black melange; 300mm; 40l


Manufacturer: BASSER

Manufacturer part number:
C1240
TME Symbol:
OB.MDF.06

Specification

Manufacturer
BASSER
Type of car audio accessories
car loudspeaker enclosure
Material
MDF
Colour
black melange
Loudspeaker size
300mm
Grooving
322mm
Hole diameter
282mm
Housing capacity
40l
Plating material
fabric
Kind of case
closed
Body dimensions
425x440x405mm
Gross weight11.2 kg
See other products in this category: Loudspeaker Enclosures BASSER,
*
C1240
2 in TME stock
Net price for quantities from 1 pcs - 76.96 USDGross price for quantities from 1 pcs - 76.96 USD
Net price for quantities from 3 pcs - 67.34 USDGross price for quantities from 3 pcs - 67.34 USD
Net price for quantities from 5 pcs - 62.53 USDGross price for quantities from 5 pcs - 62.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs