+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C1230X2

Car loudspeaker enclosure; MDF; black melange; 300mm; 30+30l


Manufacturer: BASSER

Manufacturer part number:
C1230X2
TME Symbol:
OB.MDF.09

Specification

Manufacturer
BASSER
Type of car audio accessories
car loudspeaker enclosure
Material
MDF
Colour
black melange
Loudspeaker size
300mm
Grooving
322mm
Hole diameter
282mm
Housing capacity
30 + 30l
Plating material
fabric
Kind of case
closed
Body dimensions
805x400x375mm
Gross weight18.6 kg
See other products in this category: Loudspeaker Enclosures BASSER,
*
C1230X2
2 in TME stock
Net price for quantities from 1 pcs - 121.76 USDGross price for quantities from 1 pcs - 121.76 USD
Net price for quantities from 3 pcs - 106.54 USDGross price for quantities from 3 pcs - 106.54 USD
Net price for quantities from 5 pcs - 98.93 USDGross price for quantities from 5 pcs - 98.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.