+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B1025

Car loudspeaker enclosure; MDF; black melange; 250mm; 25l


Manufacturer: BASSER

Manufacturer part number:
B1025
TME Symbol:
OB.MDF.BR01

Specification

Manufacturer
BASSER
Type of car audio accessories
car loudspeaker enclosure
Material
MDF
Colour
black melange
Loudspeaker size
250mm
Grooving
272mm
Hole diameter
232mm
Housing capacity
25l
Plating material
fabric
Kind of case
bassreflex
Body dimensions
435x300x345mm
Gross weight9.08 kg
See other products in this category: Loudspeaker Enclosures BASSER,
*
B1025
1 in TME stock
Net price for quantities from 1 pcs - 73.53 USDGross price for quantities from 1 pcs - 73.53 USD
Net price for quantities from 3 pcs - 64.34 USDGross price for quantities from 3 pcs - 64.34 USD
Net price for quantities from 5 pcs - 59.75 USDGross price for quantities from 5 pcs - 59.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.