+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11026

Wire; OB-500; OB; 2x0.75mm2; unshielded; 300V,500V; Cu; stranded


Manufacturer: HELU

Manufacturer part number:
11026
TME Symbol:
OB500-2X0.75

Specification

Manufacturer
HELU
Type of wire
control cable
Manufacturer series
OB-500
Kind of cable
OB
Cable structure
2x0.75mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
2
Core section
0.75mm2
Core marking
coloured
Insulation colour
grey
Cable external diameter
5.3mm
Kind of material
flame retardant, no flame propagation
Operating temperature
-40...80°C
Resistance to
flame, most of chemical compounds, most of oils
Earth core
none
CPR standard
Eca
Cable application
  • air-conditioning technology
  • assembly line tools
  • signal transmission
Gross weight42.696 g
Certificates
EAN code4060892005664

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded HELU,
See other products from this series.:
*
11026
118 in TME stock
Net price for quantities from 1 m - 1.08 USDGross price for quantities from 1 m - 1.08 USD
Net price for quantities from 10 m - 0.96 USDGross price for quantities from 10 m - 0.96 USD
Net price for quantities from 25 m - 0.83 USDGross price for quantities from 25 m - 0.83 USD
Net price for quantities from 50 m - 0.74 USDGross price for quantities from 50 m - 0.74 USD
Net price for quantities from 100 m - 0.66 USDGross price for quantities from 100 m - 0.66 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 m