+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11054

Wire; OB-500; OB; 4x1mm2; unshielded; 300V,500V; Cu; stranded; grey


Manufacturer: HELU

Manufacturer part number:
11054
TME Symbol:
OB500-4X1

Specification

Manufacturer
HELU
Type of wire
control cable
Manufacturer series
OB-500
Kind of cable
OB
Cable structure
4x1mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
4
Core section
1mm2
Core marking
coloured
Insulation colour
grey
Cable external diameter
6.6mm
Kind of material
flame retardant, no flame propagation
Operating temperature
-40...80°C
Resistance to
flame, most of chemical compounds, most of oils
Earth core
none
CPR standard
Eca
Cable application
  • air-conditioning technology
  • assembly line tools
  • signal transmission
Gross weight75.281 g
Certificates
EAN code4060892005947

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded HELU,
See other products from this series.:
*
11054
516 in TME stock
Net price for quantities from 1 m - 2.08 USDGross price for quantities from 1 m - 2.08 USD
Net price for quantities from 10 m - 1.83 USDGross price for quantities from 10 m - 1.83 USD
Net price for quantities from 25 m - 1.58 USDGross price for quantities from 25 m - 1.58 USD
Net price for quantities from 50 m - 1.42 USDGross price for quantities from 50 m - 1.42 USD
Net price for quantities from 100 m - 1.25 USDGross price for quantities from 100 m - 1.25 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 mReel = 300 m