+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11161

Wire; OB-750; OB; 2x2.5mm2; unshielded; 450V,750V; Cu; stranded


Manufacturer: HELU

Manufacturer part number:
11161
TME Symbol:
OB750-2X2.5

Specification

Manufacturer
HELU
Type of wire
control cable
Manufacturer series
OB-750
Kind of cable
OB
Cable structure
2x2.5mm2
Shield structure
unshielded
Rated voltage
450V/750V
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
2
Core section
2.5mm2
Core marking
coloured
Insulation colour
grey
Cable external diameter
8.6mm
Kind of material
flame retardant, no flame propagation
Operating temperature
-40...80°C
Resistance to
flame, most of chemical compounds, most of oils
Earth core
none
CPR standard
Eca
Cable application
  • air-conditioning technology
  • assembly line tools
  • signal transmission
Gross weight130 g
Certificates
EAN code4060892006982

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded HELU,
See other products from this series.:
*
11161
1 in TME stock
Net price for quantities from 1 m - 2.20 USDGross price for quantities from 1 m - 2.20 USD
Net price for quantities from 10 m - 1.93 USDGross price for quantities from 10 m - 1.93 USD
Net price for quantities from 25 m - 1.67 USDGross price for quantities from 25 m - 1.67 USD
Net price for quantities from 50 m - 1.49 USDGross price for quantities from 50 m - 1.49 USD
Net price for quantities from 100 m - 1.32 USDGross price for quantities from 100 m - 1.32 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 000 m